PL3M2S-D0

Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .87 x 1.79 (22.1 x 45.5mm) marker write-on area, weather resistant nylon 6.6, black.

Easily organize and label cables with our Pan-Ty® marker tie. Made from weather-resistant nylon 6.6 in classic black, this standard cross-section tie ensures durability and longevity. With a 7.4-inch length and a generous .87 x 1.79-inch marker write-on area, it offers ample space for identification. Operating smoothly in temperatures ranging from -60°C to 85°C, it is suitable for various environments. Its 222N tensile strength and ability to secure bundles up to 1.75 inches in diameter make it a reliable choice for cable management. RoHS compliant, it meets environmental standards, while its indoor1 application designation underscores its versatility. Keep your cables organized with this efficient wrap-type cable tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PL3M2S-D0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.19 in, 4.7 mm
Overall Length:7.4 in, 188 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 45 mm
Tensile Strength:50 lb, 222 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:indoor1
Minimum Bundle Diameter:.37 in, 9.5 mm
Marker Write On Area:.93 in², 1005.6 mm²
SKU:PANPL3M2S-D0
For Use With:Bundles
Standards Met:CE Compliant,RoHS Compliant
Application:General
Resistance Properties:Weather Resistance
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:1.3 (mm)
Overall Thickness In:0.05 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download