PLT1M-C
Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, standard package.
Secure your cables with ease using our Pan-Ty® locking tie, designed for efficient organization. With a miniature cross section and a natural nylon 6.6 construction, this tie offers durability and reliability for indoor applications. Measuring 3.9 inches in length and 4.6mm in width, it accommodates bundles up to 22.1mm in diameter. Operating smoothly in temperatures ranging from -60°C to 85°C, it ensures optimal performance in various environments. With a tensile strength of 18 lbs, you can trust it to hold your cables securely in place. Rest assured, it complies with RoHS standards, making it a sustainable choice for your wire and cable management needs. Keep your workspace organized and efficient with this essential cable tie.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1M-C |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 3.9 in, 99.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 22.1 mm, .87 in |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1M-C |
Supplier Product: | Standard Cable & Wire Ties |
Resistance Properties: | UV-Resistant |
Overall Thickness In: | 0.05 (In.) |
Minimum Installation Temperature F: | -4 (°F) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.3 (mm) |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |