PLT2I-M300
Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, heat stabilized weather resistant nylon 6.6, black.
Secure cables and wires with ease using the Pan-Ty® locking tie, featuring an intermediate cross section for optimal strength. Crafted from heat stabilized weather resistant nylon 6.6 in a sleek black finish, it ensures durability in various environments. With a generous 8.0-inch length, it accommodates larger bundles, while the .24-inch width allows for secure fastening. Operating efficiently in temperatures ranging from -60°C to 115°C, it is suitable for use in plenum environments. This versatile tie boasts a maximum bundle diameter of 2 inches and a robust tensile strength of 40 lbs, making it ideal for a wide range of wire and cable management applications. Rest assured of its compliance with RoHS regulations, guaranteeing both performance and environmental responsibility. Elevate your organization and tidiness with this essential cable management tool.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2I-M300 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .24 in, 6.1 mm |
Overall Length: | 8 in, 203.2 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 40 lb, 177.92 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT2I-M300 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.3 (mm) |
Standards Met: | CSA Certified, UL Compliant 62275 Type 2, UL Listed #E56854, Rated for AH-2 Plenum, RoHS Complaint |
For Use With: | GTS-E, GS2B-E, PTS |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |