PLT2M-M8
Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, gray.
Secure cables and wires effortlessly with our Pan-Ty® Locking Tie in miniature cross-section, measuring 8.0 inches in length. Crafted from durable nylon 6.6 in a sleek gray hue, it offers reliable performance in temperatures ranging from -60°C to 85°C. With a maximum bundle diameter of 2 inches and a minimum of 0.06 inches, it suits a variety of applications. Featuring a robust tensile strength of 18 lbs, it ensures sturdy fastening in plenum environments. Rest assured, this product is also RoHS compliant, making it a safe and eco-friendly choice for your cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2M-M8 |
Color: | Gray |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .24 in, 6.1 mm |
Overall Length: | 8 in, 203.2 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT2M-M8 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1.3 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
For Use With: | GTS-E, GS2B-E, PTS |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |