PV6-10R-T

Ring Terminal, large wire, 6 AWG, #10 stud size, vinyl insulated, bulk package.

Enhance your wire connections with our Large Wire Ring Terminal. This 6 AWG terminal, designed for a #10 stud size, boasts efficient vinyl insulation for secure and reliable performance. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V (.6kV), it ensures safe usage. Crafted from copper with a tin-plated finish, this terminal offers both durability and conductivity. Its funnel entry barrel type facilitates easy wire insertion, while its ROHS compliance guarantees eco-friendly manufacturing. Perfect for various applications, this loose piece terminal is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV6-10R-T
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.34 in, 8.6 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:17.5 mm, .69 in
Wire Insulation Diameter:.34 in, 8.6 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV6-10R-T
Supplier Product:Ring Terminals
Wire Strip Length In:0.43 (In.)
Maximum Copper Conductor Size AWG SOL:#6 AWG
Tongue Thickness mm:1.1 (mm)
Flammability Rating:UL 94 V-0
Tongue Width mm:11.9 (mm)
Overall Width In:0.47 (In.)
Insulation Diameter In:0.34 (In.)
Overall Length mm:41.1 (mm)
Sub Brand:Pan-term
Stud Hole Size In:1/5 (In.)
Stud Hole Size mm:5.1 (mm)
Finish Coating:Tin-Plated
Tongue Length In:0.93 (In.)
Maximum Copper Conductor Size AWG STR:#6 AWG
Minimum Copper Conductor Size AWG STR:#6 AWG
Tongue Thickness In:0.05 (In.)
Minimum Copper Conductor Size AWG SOL:#6 AWG
Color Code:Blue
Tongue Length mm:23.6 (mm)
Insulation Diameter mm:8.6 (mm)
Standards Met:UL Listed 587H E52164
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6)
Overall Width mm:11.9 (mm)
Overall Length In:1.62 (In.)
Tongue Width In:0.47 (In.)
Wire Strip Length mm:10.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: