PLT4H-C
Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, nylon 6.6, natural, standard package.
Part Aliases: Panduit MS3367-3-9
Secure your cables with ease using our Pan-Ty® locking tie, designed for light to heavy-duty applications. With a length of 14.5 inches and a maximum operating temperature of 185°F, these nylon 6.6 ties are durable and reliable. Perfect for plenum environments, they have a natural color and a maximum bundle diameter of 4 inches. With a tensile strength of 120 lbs, you can trust these ties to keep your cables organized and secure. RoHS compliant for environmental peace of mind, these ties are essential for any wire and cable management setup.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT4H-C |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12.2 mm, .48 in |
Overall Length: | 14.5 in, 368.3 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
Part Aliases: | MS3367-3-9 |
SKU: | PANPLT4H-C |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature F: | -4 (°F) |
Maximum Installation Temperature F: | 32 (°F) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.08 (In.) |
Overall Thickness mm: | 2 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |