PMV2-3FB-3K

Reel-Fed Fork Terminal, 1.5 - 2.5mm² wire range, M3 stud size, vinyl insulated, funnel entry.

Enhance your electrical connections with our Reel-Fed Fork Terminal, designed for efficiency and durability. Suitable for wires ranging from 1.5 to 2.5mm², this terminal features a secure M3 stud size and vinyl insulation for reliable performance. With a maximum operating temperature of 105°C (221°F), it ensures stability even in challenging environments. The funnel entry design facilitates easy installation, while the copper construction with tin-plated finish guarantees excellent conductivity. RoHS compliant and crafted for versatility, this terminal is a must-have for various industrial applications. Upgrade your connectivity with this essential component from our Crimp Spade Terminals collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMV2-3FB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:19.8 mm, .78 in
Stud Size:M3
Stud Hole Size:1/8 in, 3.2 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPMV2-3FB-3K
Supplier Product:Fork Terminals
Tongue Width In:0.23 (In.)
Insulation Diameter mm:4.3 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Copper Conductor Size AWG:#16 (AWG)
Insulation Type:Vinyl
Overall Width In:0.23 (In.)
Barrel Length In:0.39 (In.)
Maximum Voltage V:600 (V)
Product Type:Terminals on a Reel
Flammability Rating:UL 587-H
Minimum Copper Conductor Size AWG SOL:#16 AWG
Tongue Thickness mm:0.8 (mm)
Wire Strip Length In:0.34 (In.)
Maximum Wire Insulation Diameter In:0.17 (In.)
Color Code:Blue
Tongue Length mm:9.9 (mm)
Wire Strip Length mm:8.7 (mm)
Maximum Copper Conductor Size AWG:#14 (AWG)
Minimum Copper Conductor Size AWG STR:#16 AWG
Barrel Length mm:9.9 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG STR:#14 AWG
Minimum Metric Conductor Size mm:1.5 (mm²)
For Use With:CP-871, CP-861, CA-800, CA9, CA-800EZ, CD-800-2, CD9-2A
Maximum Voltage kV:0.6 (kV)
Tongue Width mm:5.8 (mm)
Finish Coating:Tin-Plated
Maximum Wire Insulation Diameter mm:4.3 (mm)
Sub Brand:Reel Smart
Overall Width mm:5.8 (mm)
Tongue Thickness In:0.03 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Insulation Diameter In:0.17 (In.)
Tongue Length In:0.39 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download