PMV1-3FB-3K

Reel-Fed Fork Terminal, 0.5 - 1.0mm² wire range, M3 stud size, vinyl insulated, funnel entry.

Enhance your wire termination process with our Reel-Fed Fork Terminal, designed for efficient and secure connections. Suitable for 0.5 - 1.0mm² wire range, this terminal features a vinyl-insulated, funnel entry for easy installation. With a maximum operating temperature of 105°C (221°F), it ensures reliability in various environments. Crafted from high-quality copper with a tin-plated finish, it guarantees optimal conductivity and corrosion resistance. The M3 stud size and standard fork type make it versatile for a wide range of applications. RoHS compliant and suitable for 12-18 AWG wire sizes, it meets industry standards for safety and quality. Upgrade your crimping toolkit with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMV1-3FB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:19.8 mm, .78 in
Stud Size:M3
Stud Hole Size:1/8 in, 3.2 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:18 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPMV1-3FB-3K
Supplier Product:Fork Terminals
Overall Width mm:5.8 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Maximum Copper Conductor Size AWG SOL:#18 AWG
Maximum Voltage kV:0.6 (kV)
Tongue Width mm:5.8 (mm)
Overall Width In:0.23 (In.)
Tongue Length mm:9.9 (mm)
Tongue Length In:0.39 (In.)
Barrel Length mm:9.9 (mm)
Insulation Diameter mm:3.8 (mm)
Maximum Metric Conductor Size mm:1 (mm²)
Finish Coating:Tin-Plated
Barrel Length In:0.39 (In.)
Maximum Copper Conductor Size AWG STR:#18 AWG
Maximum Copper Conductor Size AWG:#18 (AWG)
Tongue Thickness In:0.03 (In.)
Product Type:Terminals on a Reel
Minimum Copper Conductor Size AWG:#22 (AWG)
Sub Brand:Reel Smart
Wire Strip Length mm:6.4 (mm)
Maximum Wire Insulation Diameter In:0.15 (In.)
For Use With:CP-871, CP-861, CA-800, CA9, CA-800EZ, CD-800-1, CD9-1A
Tongue Thickness mm:0.8 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Wire Strip Length In:0.25 (In.)
Minimum Metric Conductor Size mm:0.5 (mm²)
Color Code:Red
Insulation Type:Vinyl
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Voltage V:600 (V)
Maximum Wire Insulation Diameter mm:3.8 (mm)
Flammability Rating:UL 587-H
Insulation Diameter In:0.15 (In.)
Tongue Width In:0.23 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download