PLT4H-L186

Pan-Ty® locking tie, light-heavy cross section, 14.4 (366mm), metal detectable polypropylene, dark blue.

Secure your cables with ease using our Pan-Ty® locking tie, designed for light-heavy cross sections. Crafted from metal detectable polypropylene in a sleek dark blue hue, this tie ensures durability and visibility. With a maximum operating temperature of 115°C and a minimum of -60°C, it's suitable for a wide range of environments. Measuring 14.4 inches in length and .48 inches in width, it accommodates bundles up to 101.6mm in diameter. Boasting a tensile strength of 267N, it guarantees reliable fastening. Perfect for indoor use, it's also RoHS compliant, making it a sustainable choice for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT4H-L186
Color:Dark Blue
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.2 mm, 48 in
Overall Length:14.5 in, 368.3 mm
Material:Metal Detectable Polypropylene
Maximum Bundle Diameter:101.6 mm, 4 in
Tensile Strength:267 N, 60 lb
Environment Application:indoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT4H-L186
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature F:-4 (°F)
Standards Met:RoHS Complaint
Minimum Installation Temperature C:-20 (°C)
Overall Thickness In:0.08 (In.)
For Use With:GTH-E, GS4H-E, GS4EH-E, PTH
Overall Thickness mm:2 (mm)
Maximum Installation Temperature F:32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: