PLWP1S-D0

Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 5.2in, Tensile Strength: 222, Black, 500pc.

Secure your bundles with ease using our Pan-Ty® Locking Wing Mount Push Ties. Crafted from durable Nylon 6.6 material, these ties offer a stable and rattle-free connection, perfect for intense UV environments. With a standard cross section and a 5.2-inch length, they provide ample strength with a tensile rating of 222.41 N. Suitable for indoor and outdoor use, these black ties have a maximum operating temperature of 185°F and minimum of -60°C. Whether for professional or personal use, these ties ensure your cables and wires are securely fastened.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLWP1S-D0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18.8 mm, .74 in
Overall Length:132.1 mm, 5.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1 in, 25.4 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLWP1S-D0
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature F:32 (°F)
For Use With:GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
Overall Thickness In:0.06 (In.)
Resistance Properties:UV-Resistant
Minimum Installation Temperature F:-4 (°F)
Minimum Installation Temperature C:-20 (°C)
Standards Met:UL Recognized (File #E56854), RoHS Complaint
Overall Thickness mm:1.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download