PMV6-3R-L
Ring Terminal, vinyl barrel insulated, brazed seam, funnel entry, 4.0 – 6.0mm² wire range, M3 stud size, bulk package.
Enhance your electrical connections with this high-quality Ring Terminal. The vinyl barrel insulation and brazed seam ensure durability and secure wire attachment, while the funnel entry design allows for easy installation. Suitable for 4.0 to 6.0mm² wire sizes with an M3 stud, it provides a reliable connection for various applications. With a maximum operating temperature of 105°C and a voltage rating of 600V, this terminal guarantees safety and performance. Crafted from copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. RoHS compliant, it meets stringent environmental standards. Perfect for professionals and DIY enthusiasts alike, this Ring Terminal is a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PMV6-3R-L |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 13 mm, .51 in |
Wire Insulation Diameter: | .24 in, 6.1 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Pan-Term |
SKU: | PANPMV6-3R-L |
Supplier Product: | Ring Terminals |
Stud Hole Size mm: | 3.3 (mm) |
Sub Brand: | Pan-Term |
Overall Width In: | 0.23 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Finish Coating: | Tin-Plated |
Tongue Thickness In: | 0.04 (In.) |
Overall Width mm: | 5.8 (mm) |
Tongue Width mm: | 8.9 (mm) |
Maximum Metric Conductor Size mm: | 6.1 (mm²) |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Overall Length mm: | 25.9 (mm) |
Tongue Length In: | 0.51 (In.) |
Color Code: | Yellow |
Insulation Diameter mm: | 6.1 (mm) |
Tongue Length mm: | 13 (mm) |
Tongue Thickness mm: | 1 (mm) |
Flammability Rating: | UL 94 V-0 |
Wire Strip Length In: | 0.28 (In.) |
Overall Length In: | 1.02 (In.) |
Insulation Diameter In: | 0.24 (In.) |
Minimum Metric Conductor Size mm: | 6.1 (mm²) |
Minimum Wire Insulation Diameter mm: | 6.1 (mm) |
Stud Hole Size In: | 13/100 (In.) |
Minimum Wire Insulation Diameter In: | 0.24 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Maximum Copper Conductor Size AWG STR: | 10 AWG |
Tongue Width In: | 0.35 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |