PN14-6LF-M

Locking Fork Terminal, nylon insulated, 16 - 14 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminal, a durable and efficient solution for your projects. This terminal is designed for 16-14 AWG wires, offering a secure fit for #6 stud sizes. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance even in high-temperature environments. The nylon insulation provides added safety, while the copper construction and tin-plated finish guarantee excellent conductivity and corrosion resistance. Its beveled barrel design allows for easy and secure crimping, making installation a breeze. RoHS compliant and available in bulk packaging, this Locking Fork Terminal is a must-have for any professional or DIY enthusiast seeking quality and convenience in their electrical connections. Upgrade your toolkit today and experience the difference.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-6LF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.8 mm, .86 in
Stud Size:#6
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Beveled
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPN14-6LF-M
Supplier Product:Fork Terminals
Color Code:Blue
Maximum Wire Insulation Diameter mm:4.1 (mm)
Maximum Wire Insulation Diameter In:0.16 (In.)
Product Type:Loose Piece Forks
Flammability Rating:UL 587-H
Tongue Width In:0.25 (In.)
Barrel Length In:0.43 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Tongue Width mm:6.4 (mm)
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG STR:#16 AWG
Overall Width In:0.25 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Voltage V:600 (V)
Overall Width mm:6.4 (mm)
Insulation Type:Nylon
Wire Strip Length In:0.22 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Metric Conductor Size mm:2.5 (mm²)
Insulation Diameter In:0.16 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Finish Coating:Tin-Plated
Minimum Wire Insulation Diameter mm:2 (mm)
Tongue Thickness In:0.03 (In.)
Insulation Diameter mm:4.1 (mm)
Wire Strip Length mm:5.5 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Barrel Length mm:10.9 (mm)
For Use With:CT-100, CT-250
Tongue Length mm:10.9 (mm)
Tongue Thickness mm:0.8 (mm)
Minimum Wire Insulation Diameter In:0.08 (In.)
Tongue Length In:0.43 (In.)
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG STR:#14 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: