PLF1M-M69

Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, flame retardant nylon 6.6, ivory.

Enhance cable organization with our Pan-Ty® flag tie, featuring a miniature cross-section for efficient bundling. Measuring 4.3 inches in length with a marker write-on area of .31 by .75 inches, this flame-retardant nylon 6.6 tie is ideal for indoor use. Its ivory hue adds a sleek touch, while the durable material ensures reliability. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers versatility in various environments. Boasting a tensile strength of 18 lb, it securely holds cables with a maximum bundle diameter of .87 inches. This RoHS-compliant product is a must-have for effective wire and cable management solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLF1M-M69
Color:Ivory
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:1 in, 2.5 mm
Overall Length:109 mm, 4.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Flag
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Marker Write On Area:150.9 mm², .23 in²
SKU:PANPLF1M-M69
Maximum Installation Temperature F:32 (°F)
For Use With:Bundles
Application:General
Resistance Properties:Weather Resistance
Overall Thickness In:0.05 (In.)
Standards Met:CE Compliant,RoHS Compliant
Overall Thickness mm:1.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download