PN14-8LF-M

Locking Fork Terminal, nylon insulated, 16 - 14 AWG, #8 stud size, bulk package.

Introducing our Locking Fork Terminal, a reliable and efficient solution for your electrical connection needs. Designed for 16-14 AWG wires with a #8 stud size, this terminal is perfect for various applications. Its nylon insulation ensures safety and durability, with a maximum operating temperature of 105°C (221°F). Made of high-quality copper with a tin-plated finish, it guarantees excellent conductivity and corrosion resistance. The beveled barrel design allows for easy and secure crimping, while the locking feature provides added stability. RoHS compliant and available in bulk packaging, this terminal is a must-have for any professional or DIY electrician. Trust in our Crimp Spade Terminals for superior quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-8LF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.92 in, 23.4 mm
Stud Size:#8_1
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Beveled
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPN14-8LF-M
Supplier Product:Fork Terminals
Insulation Diameter In:0.16 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Tongue Thickness mm:0.8 (mm)
Wire Strip Length In:0.22 (In.)
Maximum Wire Insulation Diameter In:0.16 (In.)
Minimum Wire Insulation Diameter mm:2 (mm)
Insulation Diameter mm:4.1 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Product Type:Loose Piece Forks
Overall Width mm:7.4 (mm)
Color Code:Blue
Tongue Length In:0.46 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Tongue Length mm:11.7 (mm)
Maximum Voltage V:600 (V)
For Use With:CT-100, CT-250
Insulation Type:Nylon
Barrel Length In:0.46 (In.)
Barrel Length mm:11.7 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Width mm:7.4 (mm)
Sub Brand:Pan-Term
Minimum Metric Conductor Size mm:1.5 (mm²)
Minimum Wire Insulation Diameter In:0.08 (In.)
Wire Strip Length mm:5.5 (mm)
Maximum Wire Insulation Diameter mm:4.1 (mm)
Tongue Width In:0.29 (In.)
Flammability Rating:UL 587-H
Overall Width In:0.29 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Finish Coating:Tin-Plated
Tongue Thickness In:0.03 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Voltage kV:0.6 (kV)
Minimum Copper Conductor Size AWG STR:#16 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download