PN14-8LF-3K

Locking Fork Terminal, nylon insulated, metal insulation grip sleeve, 16 - 14 AWG wire range, #8 stud size.

Enhance your electrical connections with our Locking Fork Terminal, a versatile and reliable solution for various applications. Designed for convenience and durability, this terminal features nylon insulation and a metal grip sleeve, ensuring secure attachment to #8 studs. With a wire range of 16-14 AWG, it accommodates a wide range of cables. The copper construction with tin plating guarantees optimal conductivity and corrosion resistance. Meeting RoHS compliance standards, it is a sustainable choice for your projects. Trust in the performance of this locking fork terminal for seamless and efficient connections in any environment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-8LF-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.4 mm, .92 in
Stud Size:#8
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPN14-8LF-3K
Supplier Product:Fork Terminals
Insulation Diameter In:0.16 (In.)
Minimum Wire Insulation Diameter In:0.08 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG SOL:#16 AWG
Sub Brand:Reel Smart
Maximum Metric Conductor Size mm:2.5 (mm²)
Barrel Length In:0.46 (In.)
Wire Strip Length mm:5.5 (mm)
Tongue Length mm:11.7 (mm)
Overall Width mm:7.4 (mm)
Minimum Copper Conductor Size AWG:#16 (AWG)
Maximum Copper Conductor Size AWG:#14 (AWG)
Tongue Width In:0.29 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Voltage V:600 (V)
Tongue Thickness In:0.03 (In.)
Insulation Diameter mm:4.1 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Product Type:Terminals on a Reel
Barrel Length mm:11.7 (mm)
Maximum Wire Insulation Diameter In:0.16 (In.)
Tongue Thickness mm:0.8 (mm)
Maximum Wire Insulation Diameter mm:4.1 (mm)
Tongue Length In:0.46 (In.)
Wire Strip Length In:0.22 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Wire Insulation Diameter mm:2 (mm)
Finish Coating:Tin-Plated
For Use With:CP-851, CP-860, CP-861, CA-800, CD-800-2
Color Code:Blue
Minimum Metric Conductor Size mm:1.5 (mm²)
Tongue Width mm:7.4 (mm)
Overall Width In:0.29 (In.)
Insulation Type:Nylon
Maximum Voltage kV:0.6 (kV)
Flammability Rating:UL 587-H

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download