PN14-8R-3K

Ring Terminal, nylon insulated, metal sleeve, 16 – 14 AWG, #8 stud size.

Part Aliases: Panduit MS25036-153  
Enhance your electrical connections with our durable Ring Terminal. Designed for optimal performance, this terminal features a metal sleeve and nylon insulation, ensuring secure attachment to 16-14 AWG wires with a #8 stud size. Its copper construction guarantees reliable conductivity, while the tin-plated finish adds corrosion resistance. With a maximum operating temperature of 105°C and a voltage rating of 600V, this terminal is perfect for various industrial and residential applications. The insulation grip sleeve design not only provides added protection but also facilitates easy installation. Rest assured, our product is RoHS compliant, meeting strict environmental standards. Upgrade your wiring setups with this high-quality Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-8R-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:10.9 mm, .43 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-153
SKU:PANPN14-8R-3K
Supplier Product:Ring Terminals
Insulation Diameter In:0.16 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Overall Length mm:21.8 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Tongue Length In:0.43 (In.)
CSA Temperature Rating:105
Stud Hole Size mm:4.3 (mm)
Maximum Copper Conductor Size AWG SOL:14 AWG
Overall Width In:0.31 (In.)
Sub Brand:Reel Smart
Minimum Copper Conductor Size AWG SOL:#16 AWG
Finish Coating:Tin-Plated
Wire Strip Length mm:6.4 (mm)
Tongue Thickness In:0.03 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Overall Width mm:7.9 (mm)
Minimum Wire Insulation Diameter In:0.16 (In.)
Tongue Length mm:10.9 (mm)
Insulation Diameter mm:4.1 (mm)
Overall Length In:0.86 (In.)
Tongue Width mm:7.9 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Color Code:Blue
Flammability Rating:UL 94 V-2/UL 94 HB
Stud Hole Size In:1/6 (In.)
For Use With:CP-861, CP-862, CP-871
Tongue Thickness mm:0.8 (mm)
Tongue Width In:0.31 (In.)
Maximum Copper Conductor Size AWG STR:14 AWG
Wire Strip Length In:0.25 (In.)
Minimum Wire Insulation Diameter mm:4.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download