DNF18-250FIM-2K

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces.

Enhance your electrical connections with our vibration-resistant male tab disconnect. Crafted from durable nickel-plated brass, this disconnect ensures reliable performance. Fully insulated in a vibrant red nylon housing, it offers both safety and durability. With a tab size of 0.250 x 0.032" and supporting a wire range of 22-18 AWG, it's versatile for various applications. The funnel entry barrel design and butted seam construction guarantee secure and efficient connectivity. Available in reels of 2000 pieces, this disconnect is a must-have for your electrical projects, promising quality and convenience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-250FIM-2K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Nickel
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Barrel Type:Butted Seam
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF18-250FIM-2K
Supplier Product:Disconnects
Color Code:Red
Overall Width mm:10.7 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Thickness mm:0.4 (mm)
Flammability Rating:HB
Overall Length mm:22.9 (mm)
Maximum Copper Conductor Size AWG:#22 (AWG)
Maximum Voltage V:600 (V)
Overall Height mm:7.5 (mm)
Product Type:Disconnects on a Reel
Wire Strip Length In:0.28 (In.)
Overall Thickness In:0.16 (In.)
Insulation Diameter In:0.13 (In.)
Sub Brand:Reel Smart
Wire Strip Length mm:7.1 (mm)
Overall Height In:0.29 (In.)
Minimum Copper Conductor Size AWG:#18 (AWG)
Overall Length In:0.9 (In.)
Insulation Diameter mm:3.4 (mm)
Overall Width In:0.42 (In.)
For Use With:CD-800-4 CD9-4B

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download