DNG18-250FB-3K

The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000 pieces.

The Supra-Grip™ female disconnect is a reliable electrical connector made of brass with a durable tin-plated finish. Fully insulated in red nylon, it ensures safe and secure connections in various applications. With a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and support for 22-18 AWG wires, it offers versatility. The disconnect, 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide, features a double crimp funnel entry barrel configuration for efficient installation. Its butted seam barrel and integrated metal insulation grip enhance conductivity and durability. Perfect for high-temperature environments, it has a maximum operating temperature of 105°C (221°F). Available in reels of 3000 pieces, this disconnect is a practical choice for professional electrical work.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNG18-250FB-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.13 in, 3.2 mm
Barrel Type:Butted Seam - Metal Insulation Grip
Finish:Tinned
Product Type:Female Disconnect-Supra Grip
Tab Size:.25 in, 6.3 mm
SKU:PANDNG18-250FB-3K
Supplier Product:Disconnects
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Color Code:Red
For Use With:CD-800-15 CD9-15A
Insulation Diameter In :0.13 (In.)
Overall Length mm :23.6 (mm)
Maximum Voltage V :600 (V)
Overall Width mm :8.9 (mm)
Overall Width In :0.35 (In.)
Maximum Copper Conductor Size AWG :#18 (AWG)
Minimum Copper Conductor Size AWG :#22 (AWG)
Wire Strip Length mm :7.1 (mm)
Overall Length In :0.93 (In.)
Wire Strip Length In :0.28 (In.)
Flammability Rating:HB
Insulation Diameter mm :3.3 (mm)
Sub Brand:Supra-Grip
Product Type:Disconnects on a Reel
Overall Height In :0.22 (In.)
Overall Height mm :5.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download