PV10-14RX-L

Ring Terminal, 12 - 10 AWG, 1/4" stud size, vinyl insulated, expanded insulation for large wire O.D., standard package.

Enhance your wire connections with our durable Ring Terminal, designed for 12 - 10 AWG wires with a 1/4" stud size. Featuring vinyl insulation with expanded insulation for larger wire O.D., this terminal ensures secure and reliable performance. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 300V (.3 kV), it is suitable for various applications. Constructed with copper and vinyl materials, and finished with tin plating, this terminal guarantees both conductivity and corrosion resistance. Its beveled barrel type and a barrel length of .65 inches (16.4 mm) make it easy to install. RoHS compliant, this loose piece terminal comes in a standard package, perfect for professional use. Upgrade your crimp connections with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-14RX-L
Maximum Operating Temperature:75 °C, 167 °F
Voltage:.3 kV, 300 V
Material:Copper
Insulation Material:Vinyl
Barrel Length:.65 in, 16.4 mm
Wire Insulation Diameter:.25 in, 6.4 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-14RX-L
Supplier Product:Ring Terminals
Sub Brand:Pan-Term
Maximum Metric Conductor Size mm:6 (mm²)
Tongue Length mm:16.4 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
Maximum Copper Conductor Size AWG SOL:#10 AWG
Minimum Metric Conductor Size mm:4 (mm²)
Tongue Thickness In:0.04 (In.)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Overall Width mm:13.2 (mm)
Tongue Thickness mm:1 (mm)
Insulation Diameter In:0.25 (In.)
Overall Length mm:32.8 (mm)
Tongue Width mm:13.2 (mm)
Tongue Length In:0.65 (In.)
Tongue Width In:0.52 (In.)
Overall Width In:0.52 (In.)
Flammability Rating:UL 94 V-0
Minimum Copper Conductor Size AWG STR:#12 AWG
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Stud Hole Size In:27/100 (In.)
Overall Length In:1.29 (In.)
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Wire Strip Length In:0.31 (In.)
Wire Strip Length mm:7.9 (mm)
Stud Hole Size mm:6.8 (mm)
Finish Coating:Tin-Plated
Insulation Diameter mm:6.4 (mm)
Color Code:Yellow

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: