PV10-6FB-2K
Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 - 10 AWG wire range, #6 stud size.
Easily connect and secure wires with our Fork Terminal. Designed for 12 to 10 AWG wires and #6 stud sizes, this vinyl-insulated terminal features a funnel entry for hassle-free installation. Its durable copper construction with a tin-plated finish ensures reliable conductivity, while the plastic insulation crimp provides added protection. With a maximum operating temperature of 105°C (221°F), it's suitable for a wide range of applications. The standard fork type and RoHS compliance make it an essential component in various electrical projects. Trust in its quality and performance for efficient wire termination.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PV10-6FB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 25.1 mm, .99 in |
Stud Size: | #6 |
Stud Hole Size: | 3/20 in, 3.8 in |
Outside Diameter: | .23 in, 5.8 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 12 AWG |
Barrel Type: | Funnel |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPV10-6FB-2K |
Supplier Product: | Fork Terminals |
Barrel Length In: | 0.39 (In.) |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Sub Brand: | Reel Smart |
Tongue Length mm: | 15.2 (mm) |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Insulation Diameter mm: | 5.8 (mm) |
Standards Met: | American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120 |
Finish Coating: | Tin-Plated |
Tongue Width mm: | 7.6 (mm) |
Maximum Voltage kV: | 0.6 (kV) |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Tongue Thickness In: | 0.04 (In.) |
Overall Width mm: | 7.6 (mm) |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Barrel Length mm: | 9.9 (mm) |
Tongue Length In: | 0.6 (In.) |
Overall Width In: | 0.3 (In.) |
Wire Strip Length mm: | 8.7 (mm) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Tongue Thickness mm: | 1 (mm) |
Wire Strip Length In: | 0.34 (In.) |
Tongue Width In: | 0.3 (In.) |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Seam Type: | Butted |
Maximum Wire Insulation Diameter mm: | 5.8 (mm) |
Product Type: | Terminals on a Reel |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Color Code: | Yellow |
Insulation Diameter In: | 0.23 (In.) |
For Use With: | CP-871; CA-800; CA9; CD-800-3; CD9-3B |
Insulation Type: | Vinyl |
Maximum Voltage V: | 600 (V) |
Flammability Rating: | UL 94 V-0 |
Maximum Wire Insulation Diameter In: | 0.23 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
02/08/2021 | PAN-20210111-2 - Product Improvement. Select Vinyl, #10 AWG Terminals will have new shut height recommendations that will be listed on their packaging label. This will raise the height 0.04", from 0.175" to 0.179", which can be done through a simple dial setting change of the CA9 or CA-800EZ applicator from E5 to F5. This effect will optimize crimp performance and will not alter any product compliance to industry standards. | Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. | Download |