PV12-56HDRB-2K
Heavy Duty Ring Terminal, vinyl insulated, plastic insulation crimp, 16 - 12 AWG, .05 stock and 5/16" stud size.
Easily secure and connect wires with this Heavy Duty Ring Terminal, designed for reliable performance in demanding environments. Made of high-quality copper with a durable vinyl insulation, it ensures efficient conductivity and protection against corrosion. The plastic insulation crimp, along with a funnel barrel type, facilitates easy and secure wire installation. Suitable for 16-12 AWG wires, with a wire insulation diameter of up to 5.72 inches, it accommodates a wide range of applications. Its 5/16" stud size and .05 stock make it compatible with various connectors, while the tin-plated finish enhances its longevity. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), this ring terminal meets high-performance standards. RoHS compliant, it adheres to environmental regulations, making it a sustainable choice for your connectivity needs. Perfect for use in industrial, automotive, and electrical applications, this ring terminal is a versatile and essential component for any project.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV12-56HDRB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .62 in, 15.7 mm |
Wire Insulation Diameter: | 5.72 in, 145.3 mm |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPV12-56HDRB-2K |
Supplier Product: | Ring Terminals |
Insulation Diameter In: | 0.23 (In.) |
Maximum Copper Conductor Size AWG STR: | #12 AWG |
Tongue Width mm: | 13.2 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Overall Length mm: | 31.2 (mm) |
Flammability Rating: | UL 94 V-0 |
Tongue Length mm: | 15.7 (mm) |
Maximum Copper Conductor Size AWG SOL: | #12 AWG |
Overall Width mm: | 13.2 (mm) |
Finish Coating: | Tin-Plated |
For Use With: | CP-861, CP-860, CP-851 |
Tongue Thickness mm: | 1.3 (mm) |
Overall Width In: | 0.52 (In.) |
Sub Brand: | Pan-Term |
Overall Length In: | 1.23 (In.) |
Stud Hole Size In: | 33/100 (In.) |
Tongue Thickness In: | 0.05 (In.) |
Insulation Diameter mm: | 5.8 (mm) |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Wire Strip Length mm: | 7.1 (mm) |
Standards Met: | CSA Listed: LR31212, UL Listed: UL 587HE52164 |
Tongue Width In: | 0.52 (In.) |
Stud Hole Size mm: | 8.4 (mm) |
Color Code: | Yellow |
Minimum Metric Conductor Size mm: | 1.3 (mm²) |
Tongue Length In: | 0.62 (In.) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. |
Download |