PV18-56RB-2K

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 - 18 AWG wire range, 5/16" stud size.

Enhance your wire connections with our Vinyl Insulated Funnel Entry Ring Terminal. Designed for easy installation and superior conductivity, this terminal features a plastic insulation crimp and a 5/16" stud size suitable for 22-18 AWG wires. With a maximum operating temperature of 105°C and voltage rating of 600V, it ensures reliable performance in various applications. Crafted from high-quality copper with vinyl insulation, it guarantees durability and safety. The funnel entry design facilitates quick and secure wire insertion, while the tin-plated finish offers corrosion resistance. Compliant with RoHS standards, it's an environmentally conscious choice for your electrical projects. Upgrade your connections with this essential component, ideal for Crimp Ring Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-56RB-2K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.15 in, 3.7 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.41 in, 10.4 mm
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Vinyl Insulated Funnel Entry Ring Terminal
SKU:PANPV18-56RB-2K
Supplier Product:Ring Terminals
Overall Width In:0.46 (In.)
Color Code:Red
Tongue Width In:0.46 (In.)
Overall Length In:1.06 (In.)
Maximum Metric Conductor Size mm:1 (mm²)
Overall Width mm:11.7 (mm)
Flammability Rating:UL 94 V-0
Insulation Diameter mm:3.7 (mm)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Sub Brand:Reel Smart
Wire Strip Length mm:6.3 (mm)
Minimum Metric Conductor Size mm:0.5 (mm²)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Thickness In:0.03 (In.)
Tongue Length mm:16.5 (mm)
Insulation Diameter In:0.15 (In.)
For Use With:CD9-3B CD-800-3
Tongue Length In:0.65 (In.)
Overall Length mm:26.9 (mm)
Wire Strip Length In:0.25 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Maximum Copper Conductor Size AWG STR:#18 AWG
Minimum Copper Conductor Size AWG SOL:#22 AWG
Stud Hole Size mm:8.4 (mm)
Tongue Thickness mm:0.8 (mm)
Stud Hole Size In:33/100 (In.)
Finish Coating:Tin-Plated
Tongue Width mm:11.7 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download