PV14-10F-M

Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #10 stud size, bulk package.

Enhance your wire connections with these Fork Terminals. Designed for efficiency and durability, they feature vinyl insulation and a convenient funnel entry for easy installation. Ideal for 16-14 AWG wires with a #10 stud size, these terminals ensure a secure and reliable connection. With a maximum operating temperature of 105°C (221°F) and a tin-plated finish, they offer excellent performance in a variety of environments. Made of high-quality copper with RoHS compliance, they are a sustainable choice for your electrical projects. Upgrade your wire terminations with these essential connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10F-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.4 mm, .92 in
Stud Size:#10
Stud Hole Size:1/5 in, 5.1 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV14-10F-M
Supplier Product:Fork Terminals
Insulation Diameter In:0.17 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Wire Strip Length In:0.31 (In.)
CSA Temperature Rating:105
Maximum Voltage kV:0.6 (kV)
Tongue Thickness In:0.03 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Wire Strip Length mm:7.9 (mm)
Finish Coating:Tin-Plated
Tongue Length In:0.46 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Insulation Diameter mm:4.3 (mm)
Sub Brand:Pan-Term
Color Code:Blue
Product Type:Loose Piece Terminal
Maximum Wire Insulation Diameter mm:4.3 (mm)
Overall Width In:0.34 (In.)
Seam Type:Brazed
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Copper Conductor Size AWG:#14 (AWG)
Tongue Width In:0.34 (In.)
Barrel Length In:0.46 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
Maximum Voltage V:600 (V)
Tongue Length mm:11.7 (mm)
For Use With:CT-100, CT-1550, CT-1551
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Copper Conductor Size AWG:#16 (AWG)
Tongue Width mm:8.6 (mm)
Insulation Type:Vinyl
Overall Width mm:8.6 (mm)
Flammability Rating:UL 94 V-0
Maximum Wire Insulation Diameter In:0.17 (In.)
Barrel Length mm:11.7 (mm)
Tongue Thickness mm:1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: