PV10-10F-D

Fork Terminal, vinyl insulated, funnel entry, 14- 10 AWG, #10 stud size, bulk package.

Enhance your electrical connections with our Vinyl Insulated Fork Terminal, designed for seamless crimping onto wires ranging from 14 to 10 AWG. Featuring a #10 stud size with a convenient funnel entry, this terminal ensures a secure attachment for optimal conductivity. Crafted from durable copper with a tin-plated finish, it guarantees long-lasting performance even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). The vinyl insulation provides added protection and easy identification, making it a reliable choice for various applications. Trust in the quality and compliance of our RoHS-certified product, perfect for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-10F-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.04 in, 26.4 mm
Stud Size:#10
Stud Hole Size:1/5 in, 5.1 mm
Outside Diameter:.23 in, 5.7 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:14 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV10-10F-D
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG STR:#10 AWG
Maximum Metric Conductor Size mm:6 (mm²)
Barrel Length mm:10.3 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Maximum Voltage V:600 (V)
For Use With:CT-550; CT-1551; CT-1550; CT-100
Maximum Wire Insulation Diameter mm:5.7 (mm)
Color Code:Yellow
Product Type:Loose Piece Terminal
Insulation Diameter mm:5.7 (mm)
Tongue Length mm:16.1 (mm)
CSA Temperature Rating:105
Insulation Type:Vinyl
Maximum Copper Conductor Size AWG SOL:#10 AWG
Minimum Copper Conductor Size AWG:#14 (AWG)
Barrel Length In:0.41 (In.)
Seam Type:Brazed
Minimum Copper Conductor Size AWG STR:#14 AWG
Finish Coating:Tin-Plated
Tongue Thickness In:0.04 (In.)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Wire Strip Length mm:7.9 (mm)
Minimum Metric Conductor Size mm:2.5 (mm²)
Tongue Length In:0.64 (In.)
Overall Width mm:9.4 (mm)
Maximum Copper Conductor Size AWG:#10 (AWG)
Insulation Diameter In:0.23 (In.)
Tongue Width mm:9.4 (mm)
Overall Width In:0.37 (In.)
Maximum Wire Insulation Diameter In:0.23 (In.)
Sub Brand:Pan-Term
Maximum Voltage kV:0.6 (kV)
Standards Met:C22.2 No.65; UL486A-486B; 587H; E52164; LR312120
Wire Strip Length In:0.31 (In.)
Tongue Thickness mm:1 (mm)
Tongue Width In:0.37 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: