PV14-6LF-C

Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #6 stud size, standard package.

Enhance your electrical connections with our Locking Fork Terminal. Designed for secure and efficient crimping, this terminal features vinyl insulation and a convenient funnel entry for easy wire insertion. With a #6 stud size and compatibility with 18-14 AWG wires, it's perfect for a variety of applications. Constructed from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. Trust in its RoHS compliance and maximum operating temperature of 105°C (221°F) for safe and environmentally friendly use. Upgrade your terminal connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6LF-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:22.9 mm, .9 in
Stud Size:#6
Stud Hole Size:3.6 in, 7/50 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV14-6LF-C
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Width mm:6.4 (mm)
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
Maximum Metric Conductor Size mm:2.5 (mm²)
Minimum Metric Conductor Size mm:1 (mm²)
Maximum Voltage kV:0.6 (kV)
Overall Width In:0.25 (In.)
Insulation Type:Vinyl
Minimum Copper Conductor Size AWG:#18 (AWG)
Tongue Thickness mm:0.8 (mm)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Minimum Copper Conductor Size AWG STR:#18 AWG
Tongue Length mm:11.4 (mm)
Maximum Voltage V:600 (V)
Insulation Diameter In:0.17 (In.)
Color Code:Blue
For Use With:*CT-600-A (CT-500CH)**CT-600-A (CT-550CH)**CT-1550**CT-1551**CT-2500 (CT-2550CH)
Wire Strip Length mm:7.9 (mm)
Tongue Thickness In:0.03 (In.)
Finish Coating:Tin-Plated
Maximum Wire Insulation Diameter In:0.17 (In.)
Tongue Length In:0.45 (In.)
Sub Brand:Pan-Term
Wire Strip Length In:0.31 (In.)
Barrel Length mm:11.4 (mm)
Seam Type:Brazed
Maximum Copper Conductor Size AWG SOL:#14 AWG
Barrel Length In:0.45 (In.)
CSA Temperature Rating:105
Flammability Rating:UL 94 V-0
Maximum Copper Conductor Size AWG:#14 (AWG)
Tongue Width In:0.25 (In.)
Maximum Wire Insulation Diameter mm:4.3 (mm)
Overall Width mm:6.4 (mm)
Product Type:Loose Piece Terminal
Insulation Diameter mm:4.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: