PV10-10LF-D
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #10 stud size, bulk package.
Enhance your electrical connections with our Locking Fork Terminal. This versatile terminal features a vinyl-insulated design with a convenient funnel entry, ensuring easy installation. Crafted from durable copper with a tin-plated finish, it guarantees reliable performance even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). Suitable for wires ranging from 12-10 AWG, it accommodates #10 studs effortlessly. The butted seam construction adds strength and security to your connections, making it an essential component for various applications. RoHS compliant and available in bulk packaging, this terminal is a must-have for professionals in the field. Upgrade your toolkit with this quality connector, and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV10-10LF-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.04 in, 26.4 mm |
Stud Size: | #10 |
Stud Hole Size: | 1/5 in, 4.8 mm |
Outside Diameter: | .23 in, 5.7 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 12 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Locking Fork |
SKU: | PANPV10-10LF-D |
Supplier Product: | Fork Terminals |
Insulation Diameter In : | 0.23 (In.) |
Maximum Metric Conductor Size mm : | 6 (mm²) |
Barrel Length In : | 0.4 (In.) |
Maximum Voltage kV : | 0.6 (kV) |
Sub Brand: | Pan-Term |
Tongue Length In : | 0.64 (In.) |
Tongue Width In : | 0.34 (In.) |
Tongue Length mm : | 16.3 (mm) |
Tongue Width mm : | 8.6 (mm) |
Minimum Copper Conductor Size AWG : | #12 (AWG) |
Standards Met: | C22.2 No.65; UL486A-486B; 587H; E52164; LR312120 |
Wire Strip Length mm : | 7.9 (mm) |
Overall Width mm : | 8.6 (mm) |
Minimum Copper Conductor Size AWG STR : | #12 AWG |
Product Type: | Loose Piece Terminal |
Maximum Copper Conductor Size AWG : | #10 (AWG) |
For Use With: | CT-100A; CT-600-A; CT-1550; CT-1551; CT-2500; CT-550 |
Insulation Diameter mm : | 5.7 (mm) |
Finish Coating: | Tin-Plated |
Color Code: | Yellow |
Maximum Wire Insulation Diameter In : | 0.23 (In.) |
Seam Type: | Brazed |
Flammability Rating: | UL 94 V-0 |
Wire Strip Length In : | 0.31 (In.) |
Tongue Thickness mm : | 1 (mm) |
Tongue Thickness In : | 0.04 (In.) |
Overall Width In : | 0.34 (In.) |
Minimum Metric Conductor Size mm : | 4 (mm²) |
Maximum Copper Conductor Size AWG STR : | #10 AWG |
Maximum Voltage V : | 600 (V) |
Insulation Type: | Vinyl |
Barrel Length mm : | 10.2 (mm) |
Maximum Wire Insulation Diameter mm : | 5.7 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |