PV18-10LF-MY

Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #10 stud size, bulk package.

Enhance your electrical connections with this Locking Fork Terminal, featuring a vinyl insulated design for reliable performance. Its funnel entry and #10 stud size accommodate a range of wire gauges (22-18 AWG), while the tin-plated finish ensures durability. Made of high-quality copper with a maximum operating temperature of 105°C (221°F), this terminal is ideal for various applications. RoHS compliant and supplied in bulk packaging, it offers convenience and peace of mind. Upgrade your toolbox with this essential component for secure and efficient crimping.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-10LF-MY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:24.6 mm, .97 in
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV18-10LF-MY
Supplier Product:Fork Terminals
Tongue Length In:0.49 (In.)
Maximum Wire Insulation Diameter In:0.15 (In.)
Flammability Rating:UL 94 V-0
Maximum Copper Conductor Size AWG STR:#18 AWG
Minimum Copper Conductor Size AWG STR:#22 AWG
Minimum Copper Conductor Size AWG:#22 (AWG)
Minimum Metric Conductor Size mm:0.5 (mm²)
Insulation Diameter In:0.15 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Overall Width In:0.33 (In.)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Tongue Width mm:8.4 (mm)
Barrel Length mm:12.3 (mm)
Finish Coating:Tin-Plated
Standards Met:CSA certified C22.2 No.65,UL Listed UL486A-486B
Maximum Wire Insulation Diameter mm:3.8 (mm)
Maximum Voltage kV:0.6 (kV)
Insulation Type:Vinyl
For Use With:CT-100, CT-1550, CT-1551
Seam Type:Brazed
Barrel Length In:0.49 (In.)
Tongue Thickness mm:0.8 (mm)
Tongue Width In:0.33 (In.)
Insulation Diameter mm:3.8 (mm)
Product Type:Loose Piece Terminal
Tongue Length mm:12.3 (mm)
Overall Width mm:8.4 (mm)
Wire Strip Length In:0.31 (In.)
Sub Brand:Pan-Term
Maximum Metric Conductor Size mm:1 (mm²)
Maximum Copper Conductor Size AWG:#18 (AWG)
Color Code:Red
Maximum Voltage V:600 (V)
CSA Temperature Rating:105
Wire Strip Length mm:7.9 (mm)
Tongue Thickness In:0.03 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: