PV18-8FB-3K
Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 - 18 AWG, #8 stud size.
Enhance your electrical connections with our Vinyl Insulated Fork Terminal. Designed for secure fastening to #8 studs, this terminal accommodates 22-18 AWG wires with ease. Featuring a funnel entry and plastic insulation crimp, it ensures efficient installation and reliable performance. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The vinyl insulation provides added protection, making it ideal for various applications. RoHS compliant and suitable for temperatures up to 105°C (221°F), this terminal guarantees both safety and quality. Upgrade your terminal connections today with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV18-8FB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .84 in, 21.3 mm |
Stud Size: | #8_1 |
Stud Hole Size: | 1/6 in, 4.3 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPV18-8FB-3K |
Supplier Product: | Fork Terminals |
Flammability Rating: | UL 94 V-0 |
Wire Strip Length In: | 0.42 (In.) |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Tongue Thickness mm: | 0.8 (mm) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Tongue Length In: | 0.42 (In.) |
Insulation Type: | Vinyl |
Insulation Diameter In: | 0.15 (In.) |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Overall Width In: | 0.32 (In.) |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Tongue Width In: | 0.32 (In.) |
Overall Width mm: | 8.1 (mm) |
Maximum Voltage V: | 600 (V) |
Standards Met: | UL Listed UL486A-486B ; CSA Certified C22.2 No.65 |
For Use With: | CP-871, CP-861, CD-800-1, CD9-1A |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Product Type: | Terminals on a Reel |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Tongue Length mm: | 10.5 (mm) |
Seam Type: | Butted |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Finish Coating: | Tin-Plated |
Maximum Wire Insulation Diameter mm: | 3.8 (mm) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Barrel Length In: | 0.42 (In.) |
Insulation Diameter mm: | 3.8 (mm) |
Tongue Width mm: | 8.1 (mm) |
Wire Strip Length mm: | 10.7 (mm) |
Barrel Length mm: | 10.7 (mm) |
Maximum Voltage kV: | 0.6 (kV) |
Tongue Thickness In: | 0.03 (In.) |
Sub Brand: | Reel Smart |
Color Code: | Red |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |