PN10-14R-2K

Ring Terminal, nylon insulated, metal sleeve, 12 – 10 AWG, 1/4" stud size.

Part Aliases: Panduit MS25036-157  
Enhance your electrical connections with our durable Ring Terminal. Designed for 12-10 AWG wires with a 1/4" stud size, this terminal boasts a reliable metal sleeve and nylon insulation. With a maximum operating temperature of 105°C and a voltage rating of 600V, it ensures safe and efficient performance. The copper construction and tin-plated finish guarantee conductivity and corrosion resistance. Featuring a non-funnel entry barrel design, it offers easy installation. RoHS compliant, this terminal is not only high-quality but also environmentally friendly. Upgrade your crimping setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-14R-2K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:15.5 mm, .61 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Non-Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-157
SKU:PANPN10-14R-2K
Supplier Product:Ring Terminals
Sub Brand:Reel Smart
Tongue Length In:0.61 (In.)
Minimum Copper Conductor Size AWG STR:#14 AWG
Tongue Thickness In:0.04 (In.)
Stud Hole Size mm:6.9 (mm)
Tongue Length mm:15.5 (mm)
Overall Length In:1.21 (In.)
Tongue Thickness mm:1 (mm)
Overall Width mm:13.2 (mm)
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm:6 (mm²)
Minimum Metric Conductor Size mm:4 (mm²)
Minimum Wire Insulation Diameter In:0.23 (In.)
Insulation Diameter mm:5.8 (mm)
Tongue Width mm:13.2 (mm)
Insulation Diameter In:0.23 (In.)
Color Code:Yellow
Flammability Rating:UL 94 V-2/UL 94 HB, UL 486A/B
Overall Width In:0.52 (In.)
Maximum Copper Conductor Size AWG STR:10 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length mm:7.1 (mm)
Stud Hole Size In:27/100 (In.)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Minimum Wire Insulation Diameter mm:5.8 (mm)
Overall Length mm:30.7 (mm)
Tongue Width In:0.52 (In.)
Wire Strip Length In:0.28 (In.)
Maximum Copper Conductor Size AWG SOL:10 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download
08/12/2019PAN-PCN-20190812 - Release from product & inventory hold.Download
11/20/2018PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime.Download