PV6-10RX-T
Ring Terminal, large wire, 6 AWG, #10 stud size, vinyl expanded insulation, bulk package.
Enhance your wire connections with our Large Wire Ring Terminal. Designed for robust performance, this terminal is suitable for 6 AWG wires and features a #10 stud size for secure attachment. The vinyl expanded insulation provides added protection, while the funnel entry barrel type ensures easy installation. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it's ideal for a wide range of applications. Constructed from high-quality copper with a tin-plated finish, this terminal guarantees durability and reliable conductivity. RoHS compliant and available in a bulk package, it's a convenient and eco-friendly choice for your connectivity needs. Elevate your wiring projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV6-10RX-T |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | 11.1 mm, .44 in |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 17.2 mm, .68 in |
Wire Insulation Diameter: | 11.1 mm, .44 in |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANPV6-10RX-T |
Supplier Product: | Ring Terminals |
Overall Width In: | 0.47 (In.) |
Insulation Diameter In: | 0.44 (In.) |
Tongue Width mm: | 11.9 (mm) |
Maximum Copper Conductor Size AWG SOL: | #6 AWG |
Overall Length mm: | 40.9 (mm) |
Tongue Length In: | 0.93 (In.) |
Sub Brand: | Pan-term |
Tongue Thickness mm: | 1.1 (mm) |
Stud Hole Size In: | 1/5 (In.) |
Tongue Thickness In: | 0.05 (In.) |
Wire Strip Length In: | 0.43 (In.) |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6) |
Finish Coating: | Tin-Plated |
Maximum Copper Conductor Size AWG STR: | #6 AWG |
Minimum Copper Conductor Size AWG STR: | #6 AWG |
Tongue Width In: | 0.47 (In.) |
Overall Width mm: | 11.9 (mm) |
Tongue Length mm: | 23.6 (mm) |
Insulation Diameter mm: | 11.1 (mm) |
Flammability Rating: | UL 94 V-0 |
Stud Hole Size mm: | 5.1 (mm) |
Minimum Copper Conductor Size AWG SOL: | #6 AWG |
Standards Met: | UL Listed 587H E52164 |
Overall Length In: | 1.61 (In.) |
Wire Strip Length mm: | 10.9 (mm) |
Color Code: | Blue |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |