PV8-8RX-TY

Ring Terminal, large wire, 8 AWG, #8 stud size, vinyl expanded insulation, bulk package.

Enhance your electrical connections with our Ring Terminal. Designed for large wire sizes, this terminal features a durable copper construction with a tin-plated finish for optimal conductivity and corrosion resistance. The #8 stud size and funnel entry barrel make installation easy and secure. With a 600V voltage rating and vinyl insulation, it ensures safe and reliable performance in various applications. RoHS compliant and suitable for operating temperatures up to 105°C, this loose piece terminal is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-8RX-TY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.36 in, 9.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.4 mm, .65 in
Wire Insulation Diameter:.36 in, 9.1 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-8RX-TY
Supplier Product:Ring Terminals
Color Code:Red
Minimum Copper Conductor Size AWG STR:#8 AWG
Overall Length In:1.5 (In.)
Flammability Rating:UL 94 V-0
Maximum Copper Conductor Size AWG STR:#8 AWG
Insulation Diameter mm:9.1 (mm)
Tongue Width mm:10.7 (mm)
Sub Brand:Pan-term
Stud Hole Size In:1/6 (In.)
Standards Met:UL Listed 587H E52164
Wire Strip Length In:0.38 (In.)
Tongue Thickness mm:1 (mm)
Maximum Copper Conductor Size AWG SOL:#8 AWG
Tongue Length mm:21.7 (mm)
Wire Strip Length mm:9.5 (mm)
Overall Width In:0.42 (In.)
Insulation Diameter In:0.36 (In.)
Tongue Thickness In:0.04 (In.)
Stud Hole Size mm:4.3 (mm)
Finish Coating:Tin-Plated
Overall Length mm:38.1 (mm)
Minimum Copper Conductor Size AWG SOL:#8 AWG
Overall Width mm:10.7 (mm)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Tongue Length In:0.86 (In.)
Tongue Width In:0.42 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: