S100X250VATY

The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.

Efficiently organize and label your wires with our thermal transfer self-laminating adhesive labels. Made of durable vinyl, each label features a white print-on area, ideal for accommodating 6 to 2 AWG wires, with a clear overlaminate for added protection. With four labels per row, these 1.0" wide by 2.5" long labels are easy to apply and maintain, offering a convenient solution for cable management. Suitable for a wide range of applications, these labels come in packages of 5000, ensuring you have an ample supply for your labeling needs. ROHS compliant and designed for thermal transfer printers, they guarantee efficient and reliable performance. Stay organized and compliant with our high-quality printable labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S100X250VATY
Color:White
Maximum Operating Temperature:150 °F, 65 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Length:2.5 in, 63.5 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:12.2 mm, .48 in
Minimum Cable Diameter:.32 in, 8.1 mm
Compatible Wire Size:2 - 6 AWG
Number of Labels:5000
Print-On Area Height:1 in, 25.4 mm
SKU:PANS100X250VATY
Supplier Product:Desktop Printer Self-Laminating Labels
Standards Met:RoHS Compliant, UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15-01, File # MH14979

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: