SSC2S-S10-C

Sta-Strap® clamp tie, standard cross section, #10 (M5) screw, 7.4 (187mm) length, nylon 6.6, natural, standard package.

Secure your cables with ease using the Sta-Strap® clamp tie. This durable solution features a standard cross section, perfect for #10 (M5) screws, and a generous length of 7.4 inches (187mm). Made from high-quality nylon 6.6 in a natural finish, it offers reliable performance in various indoor environments. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it ensures versatility and durability. The tie has an overall width of 4.6mm (.18 in) and can accommodate bundles up to 1.75 inches (45mm) in diameter. Boasting a tensile strength of 222N (50lb), it guarantees secure fastening for your cables. Suitable for a range of applications, this tie is RoHS compliant, meeting international standards for environmental responsibility. Trust in the Sta-Strap® clamp tie for efficient cable management in your workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SSC2S-S10-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:187 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 45 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANSSC2S-S10-C
Package Weight:0.400 lbs
Standard Carton Length:223.52 mm / 17.4 in
Carton Weight:4.000 lbs
Standard Package Length:8.8 in / 223.52 mm
Carton Qty:1000
Width:0.18 in / 4.6 mm
Max. Operating Temperature:185 °F / 85 °C
Overall Length:187 mm / 7.4 in
Min. Operating Temperature:-60 °C / -76 °F
Standard Package Width:144.78 mm / 5.7 in
Color:Natural
Material:Nylon
Standard Carton Width:262.89 mm / 10.35 in
Country of Origin:SG
Package Volume:0.047 cu ft
Package Quantity:100
Standard Package Height:46.99 mm / 1.85 in
Std Carton Width In:10.35 In
UPC:07498352009
Buy American Compliant:Y
USA HS Code 10digit:3926909990
Standard Package Weight Pounds:0.4000
Std Carton Width MM:262.89 MM
Hazardous Material Flag:N
Std Pkg UOM:Piece
REACH Status:False
Std Package Width In:5.7 In
UOM EA PK:PK
Std Package Height In:1.85 In
Std Carton Height In:4.45 In
Std Pkg Qty:100
Lead Content Indicator:N
RoHS Compliant:Compliant
NLD HS Code:3926909790000000000000
Country of Origin 2Digit:SG
Std Package Length MM:223.52 MM
Standard Carton Volume Ft3:0.0474 Ft3
EAN:00074983520091
GTIN Package:00074983520091
Std Carton Height MM:113.03 MM
Std Package Width MM:144.78 MM
Std Package Height MM:46.99 MM
Restricted Use of Hazardous Substances:N
Standard Package Volume Ft3:0.0474 Ft3
Min Order UOM:Piece
Std Package Length In:8.8 In
Mercury Content Indicator:No
Std Carton Length In:17.4 In
GTIN Carton:50074983520096
California Pro65 Cancer:No
ARRA Compliant:Y
Standard Carton Weight Pounds:4.0000
Min Order Qty:100
Std Carton Length MM:223.52 MM
USA HS Code:3926909990000000000000
Std Ctn Qty:1000
ECCN Commodity Code:EAR99
Maximum Installation Temperature F:32 (°F)
Maximum Installation Temperature C:0 (°C)
Minimum Installation Temperature C:-20 (°C)
Sub Brand:Pan-Ty®
Standards Met:CE, RoHS Compliant, UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854)
Minimum Installation Temperature F:-4 (°F)
For Use With:Cables

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: