SST1M-MP

Sta-Strap® cable tie box, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural.

Organize cables with ease using our Sta-Strap® cable tie box, featuring a miniature cross section and a convenient releasable design. With a nylon 6.6 construction in a natural color, these ties offer durability and versatility for indoor applications. The 4.0-inch length and maximum operating temperature of 185°F ensure reliable performance, while the 18 lb tensile strength accommodates secure bundling. Ideal for maintaining cable organization, these ties are ROHS compliant and essential for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SST1M-MP
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.1 in, 2.4 mm
Overall Length:102 mm, 4 in
Material:Nylon 6.6
Maximum Bundle Diameter:19.8 mm, .78 in
Tensile Strength:18 lb, 80 N
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANSST1M-MP
Width:0.1 in / 2.4 mm
Min. Operating Temperature:-60 °C / -76 °F
Carton Weight:20.000 lbs
Package Volume:0.071 cu ft
Overall Length:4 in / 102 mm
Country of Origin:SG
Package Weight:0.800 lbs
Color:Natural
Material:Nylon
Standard Carton Length:22.96 in / 533.4 mm
Max. Operating Temperature:85 °C / 185 °F
Package Quantity:1000
Standard Package Height:15.24 mm
Standard Carton Width:10.46 in / 265.684 mm
Standard Package Width:10 in / 254 mm
Standard Package Length:533.4 mm / 21 in
Carton Qty:25000
Minimum Installation Temperature F:-4 (°F)
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:32 (°F)
Maximum Installation Temperature C:0 (°C)
Sub Brand:Pan-Ty®
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant
For Use With:Cables
Min Order Qty:1,000
Std Carton Height In:12.91 In
California Pro65 Cancer:No
UOM EA PK:PK
Std Package Width MM:254 MM
Mercury Content Indicator:No
Std Package Length MM:533.4 MM
ECCN Commodity Code:EAR99
Standard Package Volume Ft3:0.0718 Ft3
GTIN Package:00074983500017
Std Ctn Qty:25000
REACH Status:False
Std Package Width In:10 In
ARRA Compliant:Y
Std Carton Length In:22.96 In
Hazardous Material Flag:N
Lead Content Indicator:N
Std Carton Length MM:533.4 MM
NLD HS Code:3926909790000000000000
Standard Package Weight Pounds:0.8000
Standard Carton Volume Ft3:0.0718 Ft3
EAN:00074983500017
Std Carton Width MM:265.684 MM
Restricted Use of Hazardous Substances:N
UPC:07498350001
Standard Carton Weight Pounds:20.0000
Country of Origin 2Digit:SG
Std Carton Width In:10.46 In
GTIN Carton:50074983500012
Min Order UOM:Piece
RoHS Compliant:Compliant
Std Package Length In:21 In
USA HS Code:3926909990000000000000
Std Carton Height MM:327.914 MM
Std Pkg UOM:Piece
Std Pkg Qty:1000
USA HS Code 10digit:3926909990
Std Package Height In:.6 In
Buy American Compliant:Y
Std Package Height MM:15.24 MM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2023PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23Product Change Notice Download