PMNF6-5R-L

Ring Terminal, 4.0 – 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package.

Enhance your electrical connections with our Ring Terminal, designed for 4.0 to 6.0mm² wire ranges. Featuring a secure M5 stud size and nylon barrel insulation, it ensures reliable performance even in high-temperature environments, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). The funnel entry design facilitates easy installation, while the tin-plated finish offers excellent conductivity. Constructed with copper and nylon materials, this loose piece terminal is RoHS compliant, making it a durable and environmentally friendly choice for various applications in the connector and terminal industry. Elevate your wiring projects with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMNF6-5R-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPMNF6-5R-L
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG STR:10 AWG
Tongue Width mm:9.6 (mm)
For Use With:(1) 600V maximum Building wires (2) 1000V maximum Insigns, Fixtures and Luminaires
Wire Strip Length In:0.28 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Maximum Metric Conductor Size mm:6 (mm²)
Tongue Thickness In:0.4 (In.)
Minimum Metric Conductor Size mm:4 (mm²)
Overall Width mm:9.6 (mm)
Sub Brand:Pan-Term
Tongue Thickness mm:10.2 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG SOL:10 AWG
Overall Length In:1.06 (In.)
Minimum Wire Insulation Diameter In:0.23 (In.)
Insulation Diameter mm:5.8 (mm)
Overall Width In:0.38 (In.)
Finish Coating:Tin-Plated
Insulation Diameter In:0.23 (In.)
Minimum Copper Conductor Size AWG STR:#12 AWG
Wire Strip Length mm:7.1 (mm)
Stud Hole Size In:21/100 (In.)
Tongue Length In:0.53 (In.)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Tongue Width In:0.38 (In.)
Overall Length mm:26.9 (mm)
Minimum Wire Insulation Diameter mm:5.8 (mm)
Tongue Length mm:13.5 (mm)
Stud Hole Size mm:5.3 (mm)
Color Code:Yellow

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: