| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 738W-X2/03-WH1 |
| SKU: | QTK738W-X2/03-WH1 |
738W-X2/03-WH1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| Qualtek Electronics 1-208979-1 | CONV OUTLET ASSEMBLY (GRAY) | ![]() |
| Qualtek Electronics 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| Qualtek Electronics 1473244-1 | MQS REC 81P ASSY | ![]() |
| Qualtek Electronics 3-770565-1 | MINI AMP-IN 22-18 AWG SN/BRASS LF | ![]() |
| Qualtek Electronics 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Qualtek Electronics 09300161420 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| Qualtek Electronics 09330162701 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| Qualtek Electronics 19016-0043 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics 19069-0235 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Mylar Tape Carrier | ![]() |
| Qualtek Electronics DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |


