CBS-TMM-8-01

CB Spt,Thrd ML/ML,Natural,1/2 in Spc, CB Support, Thrd ML/ML, Nat

Enhance your cable management setup with this essential component. The CB Support, featuring a Threaded Male to Male design, ensures a secure and reliable connection for your cables. Crafted from durable Nylon in a natural finish, it seamlessly blends with any environment. With a 1/2 inch spacing and a 0.3 inch thread length, it offers versatility in installation. Its round, cross body shape and #6-32 compatible thread size make it suitable for various applications. Measuring 0.281 inches in body diameter and with a 0.5 inch spacer length, it provides ample support. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice. Upgrade your setup with this CB Support for efficient cable organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBS-TMM-8-01
Color:Natural
Material:Nylon
Thread Length:.3 in
Body Diameter:.281 in
Shape:Cross Body, Round
Compatible Thread Size:#6-32
Spacer Length:.5 in
SKU:RICCBS-TMM-8-01
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Full Material:Nylon 6/6
Style:2
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: