MSPM-10-01

CB Spt,Mini,Natural,5/8 in Spc, CB Support, Mini, Natural

Elevate your PCB assembly with our CB Support Mini in a sleek natural finish. Designed for 5/8 inch spacing, this nylon 6.6 spacer ensures secure mounting with a non-locking two-prong option for easy installation. Its locking two-prong feature guarantees stability, accommodating hole diameters of .125 inches. Perfect for panels up to .062 inches thick, this RoHS-compliant support is a must-have for electronic hardware projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPM-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPM-10-01
Body Diameter:.18 in
Locking Head Height A:.15 in
Locking Head Height B:.14 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: