Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SR-3045B |
Color: | Black |
Material: | Nylon 6 |
Rivet Type: | Snap |
Head Diameter: | .252 in |
Head Height: | .063 in |
Maximum Panel Thickness: | .118 in |
Maximum Hole Diameter: | .126 in |
Minimum Hole Diameter: | .122 in |
SKU: | RICSR-3045B |
Anchor Length: | .177 in |
Maximum Operating Temperature: | 239 °F |
Minimum Compatible Panel Thickness: | .079 in |
Minimum Operating Temperature: | -40 °F |
Nose Shape: | Round |
Rivet Fitting Style: | Push-In |
Series: | SR |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |