PST-8-01

CB Spt,Rest Mnt,Natural,1/2 in Spc, CB Support, Rest Mnt, Natural

Enhance your PCB assembly with this durable CB Support Rest Mount in a natural finish. Designed to provide secure positioning, this nylon 6.6 mount features a half-inch spacer for optimal spacing. With a flat rest mount on one end and a locking teardrop on the other, it offers versatile installation options. Compliant with RoHS standards, it ensures environmentally friendly usage. Perfect for maintaining precise alignment and support, this component is essential for electronic hardware applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PST-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Flat Rest
Mount Type B:Locking Teardrop
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness B:.064 in
SKU:RICPST-8-01
Locking Head Height B:.08 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: