WITA-18V-M

Cable Tie,Locking,Nat,7.87Lg,18 Lb

Secure your cables with ease using this Cable Tie. Made of durable Nylon 6.6 in a natural color, this locking tie has a length of 7.87 inches and a tensile strength of 18 pounds, ensuring reliable fastening. With an overall width of .1 inches and the ability to bundle up to 2.13 inches in diameter, it offers versatile usage. RoHS compliant, it guarantees environmental sustainability. Ideal for wire and cable management, this tie is a must-have for organizing and securing your cables.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WITA-18V-M
Color:Natural
Overall Width:1 in
Overall Length:7.87 in
Material:Nylon 6.6
Maximum Bundle Diameter:2.13 in
Tensile Strength:18 lb
Length:7.87 in
SKU:RICWITA-18V-M
Coating:Uncoated
Head Type:Non-Releasable
Hole Type:No Screw Hole
Material:Nylon
Tooth Material:Nylon
Certification:UL
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: