LCA8-38-L

One-hole, standard barrel with window lug, #8 AWG wire, 3/8 stud hole, standard package.

Easily connect #8 AWG wires with our Compression Lugs, featuring a standard barrel with a convenient inspection window lug. Designed for efficiency, these connectors have a 3/8 stud hole and are color-coded in red for quick identification. With a straight tongue and straight angle, they offer a secure and reliable connection. Made of tin-plated copper, they ensure optimal conductivity and durability. RoHS compliant, these lugs are environmentally friendly. Perfect for various applications, they come in a standard package for your convenience. Trust in our high-quality Compression Lugs for your electrical needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA8-38-L
Overall Length:1.56 in, 39.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.2 mm, .6 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA8-38-L
Burndy Die Index Number:49
Wire Strip Length In:42,952 (In.)
Sub Brand:Pan-Lug
Tongue Thickness In:0.05 (In.)
Tongue Thickness mm:1.3 (mm)
Panduit Die Index Number:P21
Wire Strip Length mm:15.9 (mm)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: