WIT-30RAR1-2

Cbl Tie,Lck,Rel Arrw,Nat,4.75 in,30Lb

Secure your cables with ease using these Locking Cable Ties featuring a reliable Arrowhead design. Made of durable Nylon 6.6 material in a natural color, they provide a strong hold with a 30 lb tensile strength. Measuring 4.75 inches in length, they are perfect for various applications. With a push-fit mount type, installation is quick and effortless. These RoHS-compliant ties are ideal for wire and cable management, offering a solution that is both efficient and environmentally friendly. Keep your workspace organized and cables in place with these reliable cable ties.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WIT-30RAR1-2
Color:Natural
Mount Type:Push Fit
Material:Nylon 6.6
Tensile Strength:30 lb
Minimum Panel Thickness:.078 in
Mount Hole Diameter:.188 in
Maximum Panel Thickness:.094 in
SKU:RICWIT-30RAR1-2
Strap Length:4.750 in
Strap Width:.140 in
Head Type:Non-Releasable
Hole Type:No Screw Hole
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: