70D1-10-06-1-C
70D1-10-06-1-C
Ensure seamless compliance with RoHS standards with this Circular Connector Backshell. Crafted from durable aluminum alloy, this straight-oriented backshell, with a shell size of 10, guarantees robust protection and efficient performance. Ideal for a range of applications, it offers essential support and connectivity for circular connectors, enhancing functionality and durability. Elevate your setup with this essential accessory, a must-have for any industrial or electronic project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | 70D1-10-06-1-C |
Shell Size: | 10 |
Body Material: | Aluminum Alloy |
Body Orientation: | Straight |
SKU: | RYC70D1-10-06-1-C |
Primary Product Material: | Aluminum Alloy |
Cable Entry Diameter: | 9.5 mm |
Body Orientation: | Straight |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 10 |
TE Connector Interface Code: | D |
Entry Size Code: | 06 |
Sealable: | Yes |
Termination Device Type: | Braided |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Screened |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/21/2023 | P-23-024104 - Second Source Qualification. Second source qualification. Following Part Numbers are being approved to be manufactured at an outside vendor. |
Download |
12/31/2020 | P-20-019807 - Manufacturing location change. Will be transferred from the Bath facility, UK, to Hastings UK location. |
Download |