| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-07 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .287 in, 7.3 mm |
| Maximum Operating Temperature: | 125 °C |
| Length: | 1.28 in, 32.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | A88975-000 |
| SKU: | RYCB-155-07 |
B-155-07
| Heilind Number: | RYCB-155-07 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-155-07 |
| Datasheet: | General Installation Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with the B-155-07 SolderSleeve Shield Terminator. Compliant with RoHS directives, this innovative solution guarantees both performance and environmental responsibility. Featuring a convenient expanded inside diameter of 7.3 mm, it accommodates various cable sizes with ease. With a maximum operating temperature of 125°C, it ensures reliable performance even in demanding conditions. Its pre-installed lead and length of 32.5 mm streamline installation, reducing downtime. Ideal for wire and cable management, this product is a must-have for efficient and durable terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity | Raychem 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity | Raychem 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Raychem 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity | Raychem 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity | Raychem 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Raychem 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity | Raychem 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity | Raychem 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity | Raychem 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity | Raychem 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| TE Connectivity | Raychem 66025-2 | TAB,PIDG TERMI-BK 12-10 | ![]() |
| TE Connectivity | Raychem DWP-125-3/8-0-STK | NB14932001 DWP-125-3/8-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | P-25-028834 - Packaging Change. the packaging for the solder sleeves listed below will be standardized. The change involves transitioning from the current pink bag to a clear bag. No changes are being made to the product itself; the modification is limited solely to the packaging material (bag) | Download | |||
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||
| 04/30/2020 | E-20-004625 - Customer Request: Revise Solder Location on Drawing. regarding the location of the solder ring with reference to the sealing rings. Sometimes, visually the solder ring is not centered, but the parts meet our specification and don't hinder product performance. | Download | |||


