CWT-9004

691091-000

Part Aliases: TE Connectivity | Raychem 691091-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-9004
Part Aliases:691091-000
SKU:RYCCWT-9004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/23/2020E-20-005082 - Product Improvement.
Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD.
Product Change Notice Download
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Product Change Notice Download