| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NT-MIL-3/16-0-SP |
| Color: | Black |
| Material: | Chlorinated Polyolefin |
| Shrink Ratio: | 1.75:1 |
| Shrink Temperature: | 135 °C |
| Operating Temperature Range: | -70 - 121 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .102 in, 2.6 mm |
| Expanded Diameter: | .189 in, 4.8 mm |
| Part Aliases: | E26016-000 |
| SKU: | RYCNT-MIL-3/16-0-SP |
NT-MIL-3/16-0-SP
| Heilind Number: | RYCNT-MIL-3/16-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NT-MIL-3/16-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with this high-quality black heat shrink tubing. Made from Chlorinated Polyolefin, it offers a robust protective layer with a shrink ratio of 1.75:1. Operating at temperatures ranging from -70 to 121°C, it ensures reliable performance in various environments. RoHS compliant, it meets stringent environmental standards. With a recovered diameter of 2.6mm and expanded diameter of 4.8mm, it's perfect for insulating and securing wires. Ideal for abrasion protection, it's an essential component for wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 5745136-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity | Raychem 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity | Raychem 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 5745173-4 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity | Raychem 745508-5 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity | Raychem 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| TE Connectivity | Raychem RW-175-1/16-X-STK | NB16212001 | ![]() |
| TE Connectivity | Raychem RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| TE Connectivity | Raychem RNF-100-3/32-BK-STK | NB19642001 M23053/5-103-0 RNF-100-3/32-BK-STK | ![]() |
| TE Connectivity | Raychem SCL-3/8-0-STK | NB25842001 M23053/4-104-0 SCL-3/8-0-STK | ![]() |
| TE Connectivity | Raychem SCL-1/2-0-STK | NB25882001 SCL-1/2-0-STK | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-4 | TMS-SCE-1/8-2.0-4 | ![]() |


