747746-1
GROMMET ASSORT-SZ1/2 CBL CLMPS
Enhance cable management with our Grommet Assortment for Size 1/2 cable clamps. This kit includes a selection of durable PVC grommets, perfect for organizing and protecting cables in various applications. Designed for straight mounting, these grommets offer reliable performance and easy installation. Ideal for use in data and device connectivity setups, they ensure efficient organization and maintenance. With RoHS compliance and a standard product grade, you can trust in the quality and sustainability of this essential accessory. Upgrade your cable management system with our Grommet Assortment for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747746-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Grommet Assortment |
Mount Angle: | Straight |
Body Material: | PVC |
Package Quantity: | 1 |
GPL: | 252 |
Packaging: | Package |
PCB Retention Type: | None |
GPL Description: | Data and Devices |
Product Code: | 5818 |
Product Grade: | Standard |
Connector Product Type: | Accessory |
Part Aliases: | 747746-1 |
SKU: | AMP747746-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download |