SCT-NO.1-E6-0-50MM

SCT-NO.1-E6-0-50MM

Part Aliases: TE Connectivity | Raychem 543633P051  
Enhance cable insulation and protection with our SCT-NO.1-E6-0-50MM heat shrink tubing. Crafted from durable Irradiated Modified Polyolefin in sleek black, this tubing offers a 4:1 shrink ratio, ensuring a snug fit around wires and cables. With a shrink temperature of 125°C, it provides reliable performance in various applications. Operating smoothly in temperatures ranging from -40 to 150°C, it guarantees resilience in diverse environments. The 50mm overall length accommodates different cable sizes, while the .065in recovered diameter and .3in expanded diameter offer versatility. With RoHS compliance, this tubing is environmentally friendly. Perfect for abrasion protection in wire and cable management, it's an essential solution for professional and DIY projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.1-E6-0-50MM
Color:Black
Overall Length:1.969 in, 50 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.065 in, 1.65 mm
Expanded Diameter:.3 in, 7.62 mm
Part Aliases:543633P051
SKU:RYCSCT-NO.1-E6-0-50MM
series:Raychem SCT
Flexibility:Semi-Rigid
Fluid Type:ASTM #3 Oil / ASTM Fuel C / Diesel Fuel / Water
Recovered Wall Thickness (Tolerance):1.52 mm / .06 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:US
Wall Type:Dual
Product Family:SCT
Flammability:Flame-Retardant
Recovery Temperature:135 °C
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain / Vibration
Part Alias:543633P051,3-1194264-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/13/2024P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA
To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA.
No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification.
Download
09/10/2023PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional.Download
06/23/2021P-21-020687 - Qualification of EMEA SCT Tubing Products for manufacture in Shanghai China for use in Asia Pacific region. Having qualified TE Connectivity SCT tubing for manufacture in Shanghai China we are asking customers in Asia Pacific to accept this manufacturing location as an alternative to the current location in Trutnov CZ Republic. Manufacturing will continue in Trutnov to service the EMEA and USA markets. The additional manufacturing location is under a certified quality management system according the standard industry requirements. Download
02/28/2019P-18-016640 - Manufacturing Location Change. Manufacturing Location Change of Menlo Park Appliances Tubing SCT Products.Download
01/16/2019P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up.
Download