STD12Y-0
STD12Y-0
Part Aliases: TE Connectivity | Raychem 9-1768044-8
Enhance cable organization and identification with STD12Y-0, a high-quality snap-on marker designed for efficiency and durability. RoHS compliant and crafted from yellow polyoxymethylene, this marker ensures eco-friendly and long-lasting performance. Featuring a straight cut and black legend, it offers clear and professional labeling on cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm). Part of the Agastat 7000 series, it guarantees compatibility and seamless integration. Perfect for a wide range of applications, from industrial to residential, this marker is a must-have for any cable management setup. Upgrade your labeling system with STD12Y-0, the ultimate solution for organizing wires and cables with ease.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD12Y-0 |
Color: | Yellow |
Series: | Agastat 7000 |
Material: | Polyoxymethylene |
Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
Product Type: | Snap-On |
Legend Color: | Black |
Marker Cut: | Straight |
Part Aliases: | 9-1768044-8 |
SKU: | RYCSTD12Y-0 |
series: | Agastat 7000 |
Marker Size: | STD 12 |
Marker Style: | Snap-On |
Primary Product Color: | Yellow |
Primary Product Material: | Polyoxymethylene |
Compatible Cable Diameter Range: | 4.5 - 6 mm / .177 - .236 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | 0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |